
Solid tantalum capacitor, 4.7µF capacitance, 16V DC voltage rating, 10% tolerance. Features 1.5Ω ESR, -55°C to 125°C operating temperature range, and a 6% dissipation factor. Surface mountable in a 3528 metric (1210 imperial) case code, with dimensions of 3.5mm length, 2.8mm width, and 2.1mm height. Packaged on tape and reel, this RoHS compliant component offers general-purpose functionality.
Kyocera TPSB475K016R1500 technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.5R |
| Features | General Purpose |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSB475K016R1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
