Surface mount tantalum capacitor, 4.7uF capacitance, 10% tolerance, 25V DC rated voltage. Features 700mR ESR, 1.2uA leakage current, and a 6% dissipation factor. Operates from -55°C to 125°C. Housed in a 1411 (3528) case code with dimensions of 3.5mm length, 2.8mm width, and 1.9mm height. RoHS compliant and lead-free.
Kyocera TPSB475K025R0700 technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 700mR |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Leakage Current | 1.2uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSB475K025R0700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.