This 4.7uF capacitor is packaged in a molded case with a depth of 2.8mm and length of 3.5mm. It has a dissipation factor of 6% and an equivalent series resistance of 1.5 ohms. The capacitor is RoHS compliant and available in tape and reel packaging. It operates over a temperature range of -55°C to 125°C.
Kyocera TPSB475K025S1500 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Molded |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.5R |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSB475K025S1500 to view detailed technical specifications.
No datasheet is available for this part.