
Surface mount tantalum capacitor with 4.7µF capacitance and 10% tolerance. Features a 35V DC rating and low 1.5Ω ESR. Designed for general-purpose applications, this component operates across a wide temperature range from -55°C to 125°C. Packaged in a 1210 (3528 metric) case, it is lead-free and RoHS compliant.
Kyocera TPSB475K035A1500 technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Depth | 2.8mm |
| ESR (Equivalent Series Resistance) | 1.5R |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSB475K035A1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.