
Surface mount tantalum capacitor offering 4.7µF capacitance and a 16V DC rated voltage. Features a ±20% tolerance, operating temperature range of -55°C to 125°C, and 800mΩ ESR. Housed in a 1210 (3528 Metric) case code with SMD/SMT termination. This general-purpose component is lead-free, RoHS compliant, and supplied on tape and reel.
Kyocera TPSB475M016R0800 technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 800mR |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSB475M016R0800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
