
Solid tantalum capacitor with 4.7µF capacitance and 35V DC rating. Features 700mΩ ESR and 20% tolerance. Surface mountable in a 3528 metric case code (3.5 x 2.8 x 1.9mm dimensions). Operates from -55°C to 125°C, lead-free and RoHS compliant. Packaged on tape and reel.
Kyocera TPSB475M035R0700 technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 700mR |
| Features | General Purpose |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSB475M035R0700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
