
Surface mount tantalum capacitor, 47µF capacitance, 10% tolerance, and 6.3V DC rated voltage. Features a 500mΩ ESR, 6% dissipation factor, and 3µA leakage current. Operates across a -55°C to 125°C temperature range with a ripple current rating of 412mA. Housed in a 1210 (3528 metric) case code, this general-purpose component is supplied on tape and reel.
Kyocera TPSB476K006H0500 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 500mR |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 412mA |
| RoHS Compliant | No |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TPSB476K006H0500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.