
Surface mount tantalum capacitor, 47µF capacitance with 10% tolerance, rated for 6.3V DC. Features low ESR of 350mΩ, a leakage current of 3µA, and a dissipation factor of 6%. Constructed with a flat tantalum dielectric, this component operates across a wide temperature range of -55°C to 125°C. Housed in a 3528 metric case code (1411 imperial), it measures 3.5mm in length, 2.8mm in width, and 1.9mm in height. This RoHS compliant component is supplied on tape and reel.
Kyocera TPSB476K006R0350 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 350mR |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSB476K006R0350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
