
Solid tantalum capacitor, 47µF capacitance, 10V DC rated voltage, 10% tolerance. Features 350mΩ ESR, 4.7µA leakage current, and 493mA ripple current. Operates from -55°C to 125°C with 8% dissipation factor. Packaged in a 1210 (3528) SMD case with tape and reel packaging.
Kyocera TPSB476K010H0350 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 350mR |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 4.7uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 493mA |
| RoHS Compliant | No |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TPSB476K010H0350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.