
Surface mount tantalum capacitor, 47µF capacitance, 10% tolerance, and 10V DC rated voltage. Features 500mΩ ESR, 8% dissipation factor, and 4.7µA leakage current. Operates from -55°C to 125°C with a ripple current rating of 412mA. Housed in a 1210 (3528 metric) case code, measuring 3.5mm length, 2.8mm width, and 2.1mm height. Packaged in tape and reel for automated assembly.
Kyocera TPSB476K010H0500 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Depth | 2.8mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 500mR |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 4.7uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 412mA |
| RoHS Compliant | No |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 2.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TPSB476K010H0500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
