
Solid tantalum capacitor with 47µF capacitance and 6.3V DC rated voltage. Features a 3528 metric case size (equivalent to 1411 imperial) with a 3.5mm length, 2.8mm width, and 2.1mm height. Offers a low 350mΩ ESR and 20% capacitance tolerance, operating from -55°C to 125°C. Surface mountable with SMD/SMT termination, packaged on tape and reel. Lead-free and RoHS compliant for general-purpose applications.
Kyocera TPSB476M006R0350 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 350mR |
| Features | General Purpose |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSB476M006R0350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
