
Solid Tantalum Capacitor, 47µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features a 500mΩ ESR and operates across a -55°C to 125°C temperature range. Surface mountable in a 3528 metric (1411 imperial) case code, with dimensions of 3.5mm length, 2.8mm width, and 2.1mm height. Lead-free and RoHS compliant.
Kyocera TPSB476M006R0500 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 500mR |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSB476M006R0500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
