
Surface mount tantalum capacitor with 6.8uF capacitance and 10% tolerance, rated for 16V DC. Features a 1.2 Ohm ESR and 1.1uA leakage current, operating across a -55°C to 125°C temperature range. Housed in a 3528 metric (1210 imperial) molded case with flat construction, measuring 3.5mm L x 2.8mm W x 1.9mm H. This RoHS compliant component is supplied on tape and reel.
Kyocera TPSB685K016R1200 technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.2R |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Leakage Current | 1.1uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.2R |
| Ripple Current | 106uA |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSB685K016R1200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.