
Solid tantalum capacitor with 6.8µF capacitance and 20V DC rated voltage. Features 10% tolerance and 600mΩ ESR at 125°C maximum operating temperature. Surface mountable in a 3528 metric case code (3.5 x 2.8 x 1.9mm), this general-purpose component is RoHS compliant and supplied on tape and reel.
Kyocera TPSB685K020R0600 technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Leakage Current | 1.4uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSB685K020R0600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
