Surface mount tantalum capacitor with 6.8µF capacitance and 10% tolerance. Features a 25V DC rated voltage, 700mΩ ESR, and a maximum operating temperature of 125°C. Constructed with a flat tantalum dielectric in a 1411 (3528 metric) case code, measuring 3.5mm in length, 2.8mm in width, and 1.9mm in height. This general-purpose component offers low leakage current of 1.7µA and is RoHS compliant.
Kyocera TPSB685K025R0700 technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 700mR |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Leakage Current | 1.7uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSB685K025R0700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
