Solid Tantalum Capacitor, 6.8µF capacitance, 20V DC rated voltage, and 20% tolerance. Features a low 600mΩ ESR and operates across a -55°C to 125°C temperature range. Surface mountable with a 3528 metric case size (1411 imperial), measuring 3.5mm L x 2.8mm W x 2.1mm H. Packaged in tape and reel for automated assembly.
Kyocera TPSB685M020R0600 technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSB685M020R0600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.