
Surface mount tantalum capacitor, 1µF capacitance, 50V DC rated voltage, and 20% tolerance. Features a 2.5 Ohm ESR and operates across a -55°C to 125°C temperature range. Housed in a 2312 (6032 metric) case code with a flat construction, measuring 6mm in length, 3.2mm in width, and 2.8mm in height. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Kyocera TPSC105M050R2500 technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 2.5R |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSC105M050R2500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.