
Solid Tantalum Capacitor, 100µF capacitance, 6.3V DC rated voltage, and 10% tolerance. Features 75mΩ ESR, 1.211A ripple current, and a leakage current of 6.3µA. Operates across a -55°C to 125°C temperature range. Packaged in a 2412 case code (6032 metric, 2312 imperial) with SMD/SMT termination.
Kyocera TPSC107K006H0075 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 75mR |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 6.3uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1.211A |
| RoHS Compliant | No |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 3.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TPSC107K006H0075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.