
Solid tantalum capacitor, 100µF capacitance, 10V DC rated voltage, and 10% tolerance. Features 75mΩ ESR, 6% dissipation factor, and 2.5µA leakage current. Surface mountable in a 6032 metric (2312 imperial) case code with a flat construction, measuring 6mm length, 3.2mm width, and 2.8mm height. Operates from -55°C to 125°C.
Kyocera TPSC107K010H0075 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 75mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 2.5uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 484uA |
| RoHS Compliant | No |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 3.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TPSC107K010H0075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.