
Solid Tantalum Capacitor, 100µF capacitance, 10V DC rated voltage, and 10% tolerance. Features low ESR of 100mΩ, operating temperature range of -55°C to 125°C, and a 10µA leakage current. Surface mountable in a 2312 (6032 metric) case code with dimensions of 6mm length, 3.2mm depth, and 2.8mm height. Designed for general-purpose applications with a ripple current rating of 1.049A.
Kyocera TPSC107K010H0100 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 1.049A |
| RoHS Compliant | No |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.126inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TPSC107K010H0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.