
100µF, 10V surface mount tantalum capacitor with 20% tolerance. Features 150mΩ ESR and a maximum operating temperature of 125°C. Encased in a 6032 metric case code (2312 imperial) with dimensions of 6mm (L) x 3.2mm (W) x 2.8mm (H). This general-purpose component is lead-free, RoHS compliant, and supplied on tape and reel.
Kyocera TPSC107M010R0150 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 150mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSC107M010R0150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
