
100µF, 10V Tantalum Capacitor with 20% tolerance, designed for general-purpose applications. Features a 200mΩ ESR and 10µA leakage current, operating across a -55°C to 125°C temperature range. This surface mount component utilizes a molded tantalum dielectric in a 2312 (6032) case code, with dimensions of 6mm length, 3.2mm depth, and 2.6mm height. Packaged on tape and reel, it offers lead-free and RoHS compliance.
Kyocera TPSC107M010R0200 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 2.6mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Size | 2.6mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSC107M010R0200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
