
100µF, 10V Tantalum Capacitor with 20% tolerance, featuring a 2312 (6032 metric) surface mount case code. This general-purpose component offers a low 100mΩ ESR and operates across a wide temperature range of -55°C to 125°C. Constructed with flat tantalum dielectric, it measures 6mm in length, 3.2mm in width, and 2.8mm in height, with a 3.2mm depth. The capacitor is lead-free, RoHS compliant, and supplied on tape and reel.
Kyocera TPSC107M010S0100 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSC107M010S0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.