
Solid Tantalum Capacitor, 1.5µF capacitance, 10% tolerance, and 50V DC rated voltage. Features a 2R ESR and operates across a -55°C to 125°C temperature range. Surface mountable with a 2412 package, constructed flat with dimensions of 6mm length, 3.2mm width, and 2.6mm height. RoHS compliant and lead-free.
Kyocera TPSC155K050R2000 technical specifications.
| Capacitance | 1.5uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 2R |
| Height | 2.6mm |
| Lead Free | Lead Free |
| Leakage Current | 800mA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSC155K050R2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
