
Surface mount tantalum capacitor, 15µF capacitance with 10% tolerance and 20V DC rating. Features a 2312 (6032) case code, 400mΩ ESR, and 6% dissipation factor. Operates from -55°C to 125°C with a ripple current of 524mA and leakage current of 3µA. Packaged in tape and reel for high-volume applications.
Kyocera TPSC156K020H0400 technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 400mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 524mA |
| RoHS Compliant | No |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TPSC156K020H0400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.