
Solid Tantalum Capacitor, 15µF capacitance, 35V DC rated voltage, 10% tolerance, and 350mΩ ESR. Features a 6032 metric case size (2.9mm lead pitch) with a 6mm length, 3.2mm width, and 2.6mm height. Operating temperature range from -55°C to 125°C, with a maximum leakage current of 5.3µA. Surface mount, PCB compatible, lead-free, and RoHS compliant.
Kyocera TPSC156K035R0350 technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 350mR |
| Features | General Purpose |
| Height | 2.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.9mm |
| Leakage Current | 5.3uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSC156K035R0350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
