
Surface mount tantalum capacitor, 15µF capacitance, 10% tolerance, and 35V DC rated voltage. Features 450mΩ ESR, 5.3µA leakage current, and a 6% dissipation factor. Constructed with a flat tantalum dielectric, it operates from -55°C to 125°C and is housed in a 2312 (6032 metric) case code. This general-purpose component is RoHS compliant and supplied on tape and reel.
Kyocera TPSC156K035R0450 technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 450mR |
| Features | General Purpose |
| Height | 2.6mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 5.3uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSC156K035R0450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
