
Solid tantalum capacitor, 2.2µF capacitance, 35V DC rated voltage, and 20% tolerance. Features 1000 mΩ equivalent series resistance (ESR) and a 2312 (6032 metric) surface mount case code. Operates from -55°C to +125°C, constructed with a flat tantalum dielectric. Packaged in tape and reel, this lead-free and RoHS compliant component is designed for general-purpose applications.
Kyocera TPSC225M035R1000 technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSC225M035R1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.