
Surface mount tantalum capacitor offering 22µF capacitance and 16V DC rated voltage with 10% tolerance. Features a 250mΩ ESR, 3.5µA leakage current, and a maximum operating temperature of 125°C. Housed in a 2312 (6032 metric) case code with flat construction, measuring 6mm in length, 3.2mm in width, and 2.6mm in height. This general-purpose component is RoHS compliant and supplied on tape and reel.
Kyocera TPSC226K016R0250 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 250mR |
| Features | General Purpose |
| Height | 2.6mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 3.5uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSC226K016R0250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.