Kyocera TPSC226K016R0350 technical specifications.
| Capacitance | 22uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| ESR | 0.35Ohm |
| Leakage Current | 3.5uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Tradename | OxiCap™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kyocera TPSC226K016R0350 to view detailed technical specifications.
No datasheet is available for this part.