Kyocera TPSC336K016A0100 technical specifications.
| Capacitance | 33uF |
| Package/Case | 2312 |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 2.6mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TPS |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSC336K016A0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.