
This 33uF tantalum capacitor has a voltage rating of 16V and a tolerance of 10%. It operates within a temperature range of -55°C to 125°C and is packaged in a 2412 case. The capacitor is lead-free and RoHS compliant, making it suitable for use in a variety of applications.
Kyocera TPSC336K016S0225 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| ESR (Equivalent Series Resistance) | 225mR |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSC336K016S0225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.