Surface mount tantalum capacitor, 47 µF capacitance, 10V voltage rating. Features 200mΩ ESR, 6% dissipation factor, and 4.7µA leakage current. Operates from -55°C to 125°C with 10% tolerance. Packaged in a 2312 (6032 metric) molded case, 3.2mm depth, 2.6mm height, 6mm length, and 3.2mm width. RoHS compliant and lead-free.
Kyocera TPSC476K010R0200 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 2.6mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 4.7uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSC476K010R0200 to view detailed technical specifications.
No datasheet is available for this part.