Solid Tantalum Capacitor, 47µF capacitance, 16V DC rated voltage, and 20% tolerance. Features low ESR of 350mΩ, a maximum operating temperature of 125°C, and a leakage current of 4.7µA. Surface mountable in a 2312 (6032 metric) case code, this component offers a ripple current capability of 561mA.
Kyocera TPSC476M016H0350 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 350mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 4.7uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 561mA |
| RoHS Compliant | No |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.126inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TPSC476M016H0350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.