
Solid Tantalum Capacitor, 6.8µF capacitance, 35V DC rated voltage, 10% tolerance. Features 350mΩ ESR, 6% dissipation factor, and 2.4µA leakage current. Operating temperature range from -55°C to 125°C. Surface mountable in a 6032 metric case code (6mm x 3.2mm x 2.6mm), supplied on tape and reel. RoHS compliant.
Kyocera TPSC685K035R0350 technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 350mR |
| Features | General Purpose |
| Height | 2.6mm |
| Lead Free | Lead Free |
| Leakage Current | 2.4A |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSC685K035R0350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.