
Surface mount tantalum capacitor with 68µF capacitance and 10V DC rated voltage. Features 80mΩ ESR, 6.8µA leakage current, and a 10% tolerance. Operating temperature range from -55°C to 125°C. Housed in a 2312 (6032 metric) case code with flat construction, measuring 6mm length, 3.2mm depth, and 2.6mm height. RoHS compliant and lead-free.
Kyocera TPSC686K010R0080 technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 80mR |
| Features | General Purpose |
| Height | 2.6mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 6.8uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSC686K010R0080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
