The Kyocera TPS series tantalum capacitor features a capacitance of 68uF with a tolerance of 10%. It has an equivalent series resistance (ESR) of 300mR and operates within a temperature range of -55°C to 125°C. This surface mount capacitor is packaged in a 2312 case and is compliant with RoHS regulations.
Kyocera TPSC686K010T0300 technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| ESR (Equivalent Series Resistance) | 300mR |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | TPS |
| Tolerance | 10% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSC686K010T0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.