This Kyocera tantalum capacitor has a capacitance of 68uF and a DC rated voltage of 10V. It features a molded construction with a tolerance of 20%. The capacitor measures 6mm in length, 2.6mm in height, and 3.2mm in depth. It has an equivalent series resistance of 300mR and is constructed with lead-free materials.
Kyocera TPSC686M010R0300V technical specifications.
| Capacitance | 68uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 2.6mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Radiation Hardening | No |
| Tolerance | 20% |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSC686M010R0300V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.