
Solid Tantalum Capacitor, 10µF capacitance, 35V DC rated voltage, 10% tolerance, and 125mΩ ESR. Features a 2917 (7343 metric) SMD package with a maximum operating temperature of 125°C. Designed for general-purpose applications with a ripple current rating of 1.095A and a leakage current of 3.5µA. Surface mount termination, available in tape and reel packaging.
Kyocera TPSD106K035H0125 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 125mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 3.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 1.095A |
| RoHS Compliant | No |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TPSD106K035H0125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.