Kyocera TPSD106K035R0300-CT technical specifications.
| Capacitance | 10uF |
| Package/Case | 7343-31 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 2.9mm |
| Leakage Current | 3.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Size | 2.9mm |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TPSD106K035R0300-CT to view detailed technical specifications.
No datasheet is available for this part.