Surface mount tantalum capacitor with 10µF capacitance and 20% tolerance. Features a 35V DC rated voltage and 300mΩ ESR. Constructed with a flat tantalum dielectric, this component is housed in a 2917 (7343 metric) case, measuring 7.3mm in length, 4.3mm in width, and 3.1mm in height. Operating temperature range is -55°C to 125°C. Lead-free and RoHS compliant, supplied on tape and reel.
Kyocera TPSD106M035S0300 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 300mR |
| Features | General Purpose |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSD106M035S0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.