Kyocera TPSD107K006R0300 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.023634oz |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSD107K006R0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.