This 100uF tantalum capacitor has a rated voltage of 16V and a tolerance of 20%. It features a molded construction with a depth of 4.3mm and a height of 2.9mm. The capacitor is lead free and RoHS compliant, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in tape and reel packaging.
Kyocera TPSD107M016R0100V technical specifications.
| Capacitance | 100uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 2.9mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSD107M016R0100V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.