
General purpose solid tantalum capacitor offering 100µF capacitance and 16V DC voltage rating. Features a 150mΩ ESR and 20% tolerance, housed in a 7343 metric / 2917 imperial SMD case (7.3mm L x 4.3mm W x 2.9mm H). Operating temperature range is -55°C to +125°C, with a leakage current of 16µA. Surface mountable and supplied on tape and reel.
Kyocera TPSD107M016R0150 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 150mR |
| Features | General Purpose |
| Height | 2.9mm |
| Lead Free | Lead Free |
| Leakage Current | 16uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 400uA |
| RoHS Compliant | Yes |
| Series | TPS |
| Size | 2.9mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSD107M016R0150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
