150µF, 10V tantalum capacitor with 10% tolerance, designed for general-purpose applications. Features a 50mΩ ESR and 6% dissipation factor, operating across a -55°C to 125°C temperature range. This surface mount component, housed in a 2917 (7343 metric) case, offers a 1.732A ripple current capability and a leakage current of 15µA.
Kyocera TPSD157K010H0050 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 50mR |
| Features | General Purpose |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Leakage Current | 15uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1.732A |
| RoHS Compliant | No |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TPSD157K010H0050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.