
Solid tantalum capacitor, 150µF capacitance, 10V DC rated voltage, and 10% tolerance. Features 85mΩ ESR, 15µA leakage current, and 531µA ripple current. Operating temperature range from -55°C to 125°C. Surface mountable in a 7343-31 metric case code (2917 imperial), measuring 7.3mm x 4.3mm x 2.9mm. Packaged on tape and reel.
Kyocera TPSD157K010R0085 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 85mR |
| Features | General Purpose |
| Height | 2.9mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 15uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 531uA |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSD157K010R0085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
