
Solid Tantalum Capacitor, 150µF capacitance, 10V DC rated voltage, 10% tolerance, and 100mΩ ESR. This general-purpose component features a 7343-31 metric case code (2917 imperial), measuring 7.3mm in length, 4.3mm in width, and 2.9mm in height. Operating from -55°C to 125°C, it offers a low dissipation factor of 8% and a leakage current of 15µA. Packaged in tape and reel, this RoHS compliant capacitor is designed for surface mount applications.
Kyocera TPSD157K010R0100 technical specifications.
| Approvals | IEC |
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 2.9mm |
| Lead Free | Lead Free |
| Leakage Current | 15uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 490uA |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSD157K010R0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
