150µF, 16V tantalum capacitor with 10% tolerance, designed for general-purpose applications. Features a 2917 (7343 metric) surface mount case code, 150mΩ ESR, and a 6% dissipation factor. Operates across a wide temperature range from -55°C to 125°C. Packaged in tape and reel for efficient assembly.
Kyocera TPSD157K016H0150 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 150mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TPSD157K016H0150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.