150µF, 16V tantalum capacitor with 10% tolerance, designed for general-purpose applications. Features a 60mΩ ESR and a maximum leakage current of 24µA. This surface mount component utilizes a 2917 (7343 metric) case code with a flat construction, measuring 7.3mm in length, 4.3mm in width, and 2.9mm in height. Operating temperature range spans from -55°C to 125°C, with RoHS compliance and lead-free termination.
Kyocera TPSD157K016R0060 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 60mR |
| Features | General Purpose |
| Height | 2.9mm |
| Lead Free | Lead Free |
| Leakage Current | 24uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSD157K016R0060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
