
150µF, 16V tantalum capacitor with 10% tolerance, designed for general-purpose applications. Features a 2917 (7343 metric) surface mount case code with a flat construction, measuring 7.3mm L x 4.3mm W x 2.9mm H. Offers 100mΩ ESR, 24µA leakage current, and a ripple current rating of 490µA. Operates across a -55°C to 125°C temperature range and is RoHS compliant.
Kyocera TPSD157K016R0100 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 2.9mm |
| Lead Free | Lead Free |
| Leakage Current | 24uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 490uA |
| RoHS Compliant | Yes |
| Series | TPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TPSD157K016R0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
